
ST62T03CB6 | |
|---|---|
DigiKey Part Number | ST62T03CB6-ND |
Manufacturer | |
Manufacturer Product Number | ST62T03CB6 |
Description | IC MCU 8BIT 1KB OTP 16DIP |
Customer Reference | |
Detailed Description | ST6 ST6 Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) OTP 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ST62T03CB6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 64 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 6V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ST6 | Mounting Type Through Hole |
Core Size | Supplier Device Package 16-DIP |
Speed 8MHz | Package / Case 16-DIP (0.300", 7.62mm) |
Peripherals LVD, POR, WDT | Base Product Number |
Number of I/O 9 |

