
ST62T01CM3/TR | |
|---|---|
DigiKey Part Number | ST62T01CM3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST62T01CM3/TR |
Description | IC MCU 8BIT 2KB OTP 16SOIC |
Customer Reference | |
Detailed Description | ST6 ST6 Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) OTP |
Datasheet | Datasheet |
EDA/CAD Models | ST62T01CM3/TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 64 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 6V |
Part Status Obsolete | Data Converters A/D 4x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ST6 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Peripherals LVD, POR, WDT | Base Product Number |
Number of I/O 9 |

