
ST62T00CM6 | |
|---|---|
DigiKey Part Number | ST62T00CM6-ND |
Manufacturer | |
Manufacturer Product Number | ST62T00CM6 |
Description | IC MCU 8BIT 1KB OTP 16SOIC |
Customer Reference | |
Detailed Description | ST6 ST6 Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) OTP |
Datasheet | Datasheet |
EDA/CAD Models | ST62T00CM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST6 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 6V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |

