
ST62E20CF1 | |
|---|---|
DigiKey Part Number | ST62E20CF1-ND |
Manufacturer | |
Manufacturer Product Number | ST62E20CF1 |
Description | IC MCU 8BIT 4KB EPROM/UV 20DIP |
Customer Reference | |
Detailed Description | ST6 ST6 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) EPROM, UV |
Datasheet | Datasheet |
EDA/CAD Models | ST62E20CF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ST6 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | EPROM, UV | |
EEPROM Size | - | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 6V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-CDIP (0.300", 7.62mm) Window | |
Base Product Number |

