
ST5R30MTR | |
|---|---|
DigiKey Part Number | ST5R30MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST5R30MTR |
Description | IC REG BOOST 3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 100mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -25°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 0.8V | Base Product Number |

