
ST50V10200 | |
|---|---|
DigiKey Part Number | 497-ST50V10200-ND |
Manufacturer | |
Manufacturer Product Number | ST50V10200 |
Description | RF MOSFET LDMOS M246 |
Customer Reference | |
Detailed Description | RF Mosfet 17.5dB 225W M246 |
EDA/CAD Models | ST50V10200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | N-Channel | |
Frequency | - | |
Gain | 17.5dB | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Power - Output | 225W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | M246 | |
Supplier Device Package | M246 | |
Base Product Number |

