
ST4SI2M0021TPIFW | |
|---|---|
DigiKey Part Number | 497-ST4SI2M0021TPIFW-ND |
Manufacturer | |
Manufacturer Product Number | ST4SI2M0021TPIFW |
Description | ST4SIM CHIP_EA_MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 7816-3 SPI 1.8V, 3V, 5V 8-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 3V, 5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 8-VFDFPN (5x6) |
Standards ISO 7816-3 | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,16745 € | 8.669,80 € |
| Unit Price without VAT: | 2,16745 € |
|---|---|
| Unit Price with VAT: | 2,57927 € |

