Similar

ST4SI2M0004TPIFW | |
|---|---|
DigiKey Part Number | 497-ST4SI2M0004TPIFWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST4SI2M0004TPIFW |
Description | ESIM SYSTEM ON CHIP FOR M2M INDU |
Customer Reference | |
Detailed Description | 2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card |
Datasheet | Datasheet |
EDA/CAD Models | ST4SI2M0004TPIFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Format | ESIM (MFF2) | |
Class | A (5V), B (3V), C (1.8V) | |
Memory | - | |
Core Processor | Arm® SecurCore® SC300™ RISC | |
Carrier Network | - | |
Network Technology | 2G, 3G, 4G LTE IOT | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 5mm L x 6mm W x 1mm H | |
Base Product Number |





