ST4G3235BJR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,73000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 329
Unit Price: 6,62000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 216
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.670
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,13312 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 151
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.633
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 351
Unit Price: 5,31000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 471
Unit Price: 6,09000 €
Datasheet

Similar


onsemi
In Stock: 22.061
Unit Price: 1,77000 €
Datasheet

Similar


onsemi
In Stock: 121.788
Unit Price: 1,04000 €
Datasheet

Similar


onsemi
In Stock: 1.044
Unit Price: 3,27000 €
Datasheet

Similar


onsemi
In Stock: 33.148
Unit Price: 2,77000 €
Datasheet

Similar


onsemi
In Stock: 28.557
Unit Price: 1,97000 €
Datasheet
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 11-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4G3235BJR

DigiKey Part Number
497-4623-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST4G3235BJR
Description
IC XLTR VL UNIDIR 11-FLIPCHIP
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 11-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Non-Inverted
Data Rate
380Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power-Off Protection
Mounting Type
Surface Mount
Package / Case
11-WFBGA, FCBGA
Supplier Device Package
11-FlipChip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes