
ST4E1240IQT | |
|---|---|
DigiKey Part Number | 497-ST4E1240IQTTR-ND - Tape & Reel (TR) 497-ST4E1240IQTCT-ND - Cut Tape (CT) 497-ST4E1240IQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST4E1240IQT |
Description | HIGH-SPEED 3.3 V / 5 V RS485 TRA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VFDFPN (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 30 mV |
Manufacturer STMicroelectronics | Data Rate 40Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS485 | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-VFDFPN (3x3) |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03440 € | 25,86 € |
| 100 | 0,92140 € | 92,14 € |
| 250 | 0,86740 € | 216,85 € |
| 500 | 0,83488 € | 417,44 € |
| 1.000 | 0,83235 € | 832,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77501 € | 2.325,03 € |
| 6.000 | 0,75882 € | 4.552,92 € |
| 9.000 | 0,75072 € | 6.756,48 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


