
ST3DV520AQTR | |
|---|---|
DigiKey Part Number | 497-10388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3DV520AQTR |
Description | IC MUX/DEMUX 2X2 56QFN |
Customer Reference | |
Detailed Description | Video Switch IC 10 Channel 56-QFN (11x5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer STMicroelectronics | -3db Bandwidth 600MHz |
Packaging Tape & Reel (TR) | Features Bi-Directional |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 56-WFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 56-QFN (11x5) |
Number of Channels 10 | Base Product Number |
On-State Resistance (Max) 6.5Ohm |

