
ST36015 | |
|---|---|
DigiKey Part Number | 497-ST36015-ND |
Manufacturer | |
Manufacturer Product Number | ST36015 |
Description | RF MOSFET LDMOS E2 |
Customer Reference | |
Detailed Description | RF Mosfet 3.6GHz ~ 700MHz 12.4dB 20W E2 |
EDA/CAD Models | ST36015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 3.6GHz ~ 700MHz | |
Gain | 12.4dB | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Power - Output | 20W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | E2 | |
Supplier Device Package | E2 | |
Base Product Number |

