
ST33HTPH2E32AAF1 | |
|---|---|
DigiKey Part Number | 497-ST33HTPH2E32AAF1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST33HTPH2E32AAF1 |
Description | IC MCU 32BIT FLASH 32VFQFPN |
Customer Reference | |
Detailed Description | ARM® SecurCore® SC300 ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | ARM® SecurCore® SC300 | |
Program Memory Type | FLASH | |
Controller Series | ST33H | |
RAM Size | - | |
Interface | SPI | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,86655 € | 5.599,65 € |
| Unit Price without VAT: | 1,86655 € |
|---|---|
| Unit Price with VAT: | 2,22119 € |

