SecurCore® SC300™ ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SecurCore® SC300™ ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 28-TSSOP (0.173", 4.40mm Width)
28 TSSOP

ST33HTPH2E28AHD0

DigiKey Part Number
497-ST33HTPH2E28AHD0-ND
Manufacturer
Manufacturer Product Number
ST33HTPH2E28AHD0
Description
ST33HTPH2E28AHD0
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SecurCore® SC300™ ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 28-TSSOP (0.173", 4.40mm Width)
EDA/CAD Models
ST33HTPH2E28AHD0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Applications
Trusted Platform Module (TPM)
Core Processor
SecurCore® SC300™
Program Memory Type
FLASH
Controller Series
ST33TPHF2ESPI
RAM Size
-
Interface
SPI
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
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
2.5002,33464 €5.836,60 €
Manufacturers Standard Package
Unit Price without VAT:2,33464 €
Unit Price with VAT:2,77822 €