ARM® SecurCore® SC300 ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® SecurCore® SC300 ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 28-TSSOP (0.173", 4.40mm Width)
28 TSSOP

ST33HTPH2028AAF3

DigiKey Part Number
497-ST33HTPH2028AAF3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST33HTPH2028AAF3
Description
IC MCU 32BIT FLASH 28TSSOP
Customer Reference
Detailed Description
ARM® SecurCore® SC300 ST33 Trusted Platform Module (TPM) Microcontroller IC FLASH 28-TSSOP (0.173", 4.40mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Controller Series
ST33H
Manufacturer
STMicroelectronics
Interface
SPI
Series
Voltage - Supply
1.8V, 3.3V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Applications
Trusted Platform Module (TPM)
Supplier Device Package
28-TSSOP
Core Processor
ARM® SecurCore® SC300
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,63864 €6.596,60 €
Manufacturers Standard Package
Unit Price without VAT:2,63864 €
Unit Price with VAT:3,13998 €