Similar
Similar



ST3384EBDR | |
|---|---|
DigiKey Part Number | 497-2079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST3384EBDR |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3384ECWN+ | Analog Devices Inc./Maxim Integrated | 88 | MAX3384ECWN+-ND | 12,58000 € | Similar |
| MAX3384ECWN+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3384ECWN+T-ND | 7,58738 € | Similar |


