
ST3243ECTR-E | |
|---|---|
DigiKey Part Number | 497-6539-2-ND - Tape & Reel (TR) 497-6539-1-ND - Cut Tape (CT) 497-6539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3243ECTR-E |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3243ECTR-E Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer STMicroelectronics | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,54200 € | 25,42 € |
| 25 | 2,33600 € | 58,40 € |
| 100 | 2,10910 € | 210,91 € |
| 250 | 2,00096 € | 500,24 € |
| 500 | 1,98796 € | 993,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82546 € | 4.563,65 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

