3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3243CPR

DigiKey Part Number
497-3732-2-ND - Tape & Reel (TR)
497-3732-1-ND - Cut Tape (CT)
497-3732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3243CPR
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ST3243CPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
STMicroelectronics
Data Rate
400kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3243ECAZRenesas Electronics Corporation1.977ICL3243ECAZ-ND2,35000 €Similar
ICL3243ECAZ-TRenesas Electronics Corporation3.469ICL3243ECAZ-TCT-ND2,35000 €Similar
MAX3243CDBRTexas Instruments30.084296-6941-1-ND2,01000 €Similar
MAX3243ECAI+Analog Devices Inc./Maxim Integrated311MAX3243ECAI+-ND6,43000 €Similar
MAX3243ECPWRTexas Instruments1.850296-19808-1-ND2,06000 €Similar
In-Stock: 2.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,82600 €18,26 €
251,67080 €41,77 €
1001,50020 €150,02 €
2501,41872 €354,68 €
5001,38992 €694,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.3501,23996 €1.673,95 €
2.7001,21082 €3.269,21 €
4.0501,19624 €4.844,77 €
6.7501,18007 €7.965,47 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €