ST3232EBD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 10.622
Unit Price: 1,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.377
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.120
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 414
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.498
Unit Price: 3,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,03000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 938
Unit Price: 1,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 490
Unit Price: 1,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.310
Unit Price: 2,03000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.529
Unit Price: 1,67000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 787
Unit Price: 1,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.262
Unit Price: 1,72000 €
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3232EBD

DigiKey Part Number
497-2071-5-ND
Manufacturer
Manufacturer Product Number
ST3232EBD
Description
IC TRANSCEIVER FULL 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types