Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ST3232CTR | |
|---|---|
DigiKey Part Number | 497-6535-2-ND - Tape & Reel (TR) 497-6535-1-ND - Cut Tape (CT) 497-6535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232CTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3232CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86900 € | 8,69 € |
| 25 | 0,78720 € | 19,68 € |
| 100 | 0,69740 € | 69,74 € |
| 250 | 0,65476 € | 163,69 € |
| 500 | 0,62904 € | 314,52 € |
| 1.000 | 0,62027 € | 620,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58551 € | 1.463,77 € |
| 5.000 | 0,57203 € | 2.860,15 € |
| 7.500 | 0,56528 € | 4.239,60 € |
| 12.500 | 0,55781 € | 6.972,62 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |















