ST3232CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 318
Unit Price: 4,94000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.349
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 854
Unit Price: 9,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 522
Unit Price: 12,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 169
Unit Price: 14,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 154
Unit Price: 10,91000 €
Datasheet
2/2 Transceiver Full RS232 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3232CN

DigiKey Part Number
ST3232CN-ND
Manufacturer
Manufacturer Product Number
ST3232CN
Description
IC TRANSCEIVER FULL 2/2 16DIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-DIP
EDA/CAD Models
ST3232CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
400kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes