


ST3232BTR | |
|---|---|
DigiKey Part Number | 497-6534-2-ND - Tape & Reel (TR) 497-6534-1-ND - Cut Tape (CT) 497-6534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232BTR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3232BTR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer STMicroelectronics | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232CVZ | Renesas Electronics Corporation | 764 | ICL3232CVZ-ND | 1,60000 € | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 350 | ICL3232CVZ-TCT-ND | 1,60000 € | Similar |
| ICL3232EIAZ | Renesas Electronics Corporation | 15 | ICL3232EIAZ-ND | 1,82000 € | Similar |
| ICL3232EIAZ-T | Renesas Electronics Corporation | 15.477 | ICL3232EIAZ-TCT-ND | 1,82000 € | Similar |
| ICL3232IVZ | Renesas Electronics Corporation | 9.263 | ICL3232IVZ-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,80320 € | 20,08 € |
| 100 | 0,71210 € | 71,21 € |
| 250 | 0,66860 € | 167,15 € |
| 500 | 0,64238 € | 321,19 € |
| 1.000 | 0,63375 € | 633,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59802 € | 1.495,05 € |
| 5.000 | 0,58429 € | 2.921,45 € |
| 7.500 | 0,57741 € | 4.330,57 € |
| 12.500 | 0,56980 € | 7.122,50 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |











