
ST3232BDR | |
|---|---|
DigiKey Part Number | 497-6533-2-ND - Tape & Reel (TR) 497-6533-1-ND - Cut Tape (CT) 497-6533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232BDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST3232BDR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer STMicroelectronics | Data Rate 400kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECBNZ | Renesas Electronics Corporation | 925 | ICL3232ECBNZ-ND | 8,09000 € | Similar |
| ICL3232ECBNZ-T | Renesas Electronics Corporation | 424 | ICL3232ECBNZ-TCT-ND | 8,09000 € | Similar |
| ICL3232IBNZ | Renesas Electronics Corporation | 851 | ICL3232IBNZ-ND | 7,07000 € | Similar |
| ICL3232IBNZ-T7A | Renesas Electronics Corporation | 230 | ICL3232IBNZ-T7ACT-ND | 10,64000 € | Similar |
| MAX3232CDR | Texas Instruments | 23.452 | 296-13094-1-ND | 8,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,53880 € | 13,47 € |
| 100 | 0,47410 € | 47,41 € |
| 250 | 0,44324 € | 110,81 € |
| 500 | 0,42466 € | 212,33 € |
| 1.000 | 0,41187 € | 411,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39322 € | 983,05 € |
| 5.000 | 0,38349 € | 1.917,45 € |
| 7.500 | 0,37862 € | 2.839,65 € |
| 12.500 | 0,37322 € | 4.665,25 € |
| 17.500 | 0,37006 € | 6.476,05 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |










