
ST3222ECPR | |
|---|---|
DigiKey Part Number | 497-7925-2-ND - Tape & Reel (TR) 497-7925-1-ND - Cut Tape (CT) 497-7925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3222ECPR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3222ECPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66900 € | 16,69 € |
| 25 | 1,52520 € | 38,13 € |
| 100 | 1,36780 € | 136,78 € |
| 250 | 1,29268 € | 323,17 € |
| 500 | 1,24744 € | 623,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,19618 € | 1.614,84 € |
| 2.700 | 1,16800 € | 3.153,60 € |
| 4.050 | 1,15389 € | 4.673,25 € |
| 6.750 | 1,13825 € | 7.683,19 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

