


ST2L05R3300PS | |
|---|---|
DigiKey Part Number | 497-7923-2-ND - Tape & Reel (TR) 497-7923-1-ND - Cut Tape (CT) 497-7923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST2L05R3300PS |
Description | IC REG LIN POS ADJ 1A/1A 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A, 1A 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | ST2L05R3300PS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A, 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,44240 € | 36,06 € |
| 100 | 1,29230 € | 129,23 € |
| 250 | 1,22076 € | 305,19 € |
| 500 | 1,17764 € | 588,82 € |
| 1.000 | 1,14215 € | 1.142,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09830 € | 3.294,90 € |
| 6.000 | 1,07684 € | 6.461,04 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

