


ST2L01PTR | |
|---|---|
DigiKey Part Number | 497-3570-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST2L01PTR |
Description | IC REG LINEAR POS ADJ 1A/1A PPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A, 1A PPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 1A, 1.3V @ 1A | |
Current - Output | ||
PSRR | 70db ~ 38dB (1kHz ~ 100kHz), 80dB (43dB (1kHz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | PPAK | |
Base Product Number |

