
ST25TV512C-AFF9 | |
|---|---|
DigiKey Part Number | 497-ST25TV512C-AFF9-ND |
Manufacturer | |
Manufacturer Product Number | ST25TV512C-AFF9 |
Description | MEMORY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 15693, NFC Die |
Datasheet | Datasheet |
EDA/CAD Models | ST25TV512C-AFF9 Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Bulk | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader/Transponder | Package / Case Die |
Frequency 13.56MHz | Supplier Device Package Wafer |
Standards ISO 15693, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.489 | 0,09653 € | 819,44 € |
| Unit Price without VAT: | 0,09653 € |
|---|---|
| Unit Price with VAT: | 0,11487 € |

