
ST25TV512-AD6G3 | |
|---|---|
DigiKey Part Number | ST25TV512-AD6G3-ND |
Manufacturer | |
Manufacturer Product Number | ST25TV512-AD6G3 |
Description | 512-BIT EEPROM TAG IC AT 13.56 M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.258 | 0,13133 € | 821,86 € |
| Unit Price without VAT: | 0,13133 € |
|---|---|
| Unit Price with VAT: | 0,15628 € |

