
ST25TV16KC-APG3 | |
|---|---|
DigiKey Part Number | 497-ST25TV16KC-APG3-ND |
Manufacturer | |
Manufacturer Product Number | ST25TV16KC-APG3 |
Description | ST25 DYNAMIC TAGS_MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 7816-6 Die |
Datasheet | Datasheet |
Category | Standards ISO 15693, ISO 7816-6 |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Transponder | Supplier Device Package Die |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.266 | 0,34713 € | 786,60 € |
| Unit Price without VAT: | 0,34713 € |
|---|---|
| Unit Price with VAT: | 0,41308 € |

