
ST25TV16K-AP6G3 | |
|---|---|
DigiKey Part Number | ST25TV16K-AP6G3-ND |
Manufacturer | |
Manufacturer Product Number | ST25TV16K-AP6G3 |
Description | 16-KBIT EEPROM TAG IC AT 13.56 M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC Die |
Datasheet | Datasheet |
Category | Standards ISO 15693, NFC |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Die |
Part Status Active | Supplier Device Package Wafer |
Type RFID Transponder | Base Product Number |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.067 | 0,37955 € | 784,53 € |
| Unit Price without VAT: | 0,37955 € |
|---|---|
| Unit Price with VAT: | 0,45166 € |

