
ST25TV02KC-AFG9 | |
|---|---|
DigiKey Part Number | 497-ST25TV02KC-AFG9-ND |
Manufacturer | |
Manufacturer Product Number | ST25TV02KC-AFG9 |
Description | MEMORY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 15693, NFC Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.154 | 0,11537 € | 825,36 € |
| Unit Price without VAT: | 0,11537 € |
|---|---|
| Unit Price with VAT: | 0,13729 € |

