
ST25TV02KC-AFF3 | |
|---|---|
DigiKey Part Number | 497-ST25TV02KC-AFF3-ND |
Manufacturer | |
Manufacturer Product Number | ST25TV02KC-AFF3 |
Description | MEMORY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 15693, NFC Die |
Datasheet | Datasheet |
EDA/CAD Models | ST25TV02KC-AFF3 Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Bulk | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader/Transponder | Package / Case Die |
Frequency 13.56MHz | Supplier Device Package Wafer |
Standards ISO 15693, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.486 | 0,10904 € | 816,27 € |
| Unit Price without VAT: | 0,10904 € |
|---|---|
| Unit Price with VAT: | 0,12976 € |

