
ST25TV02K-AD6H9 | |
|---|---|
DigiKey Part Number | ST25TV02K-AD6H9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST25TV02K-AD6H9 |
Description | 2-KBIT EEPROM TAG IC AT 13.56 MH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC 5-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | ST25TV02K-AD6H9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFDFN | |
Supplier Device Package | 5-UFDFPN (1.7x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24183 € | 1.209,15 € |
| 10.000 | 0,23235 € | 2.323,50 € |
| 15.000 | 0,22707 € | 3.406,05 € |
| 25.000 | 0,22066 € | 5.516,50 € |
| 35.000 | 0,21659 € | 7.580,65 € |
| Unit Price without VAT: | 0,24183 € |
|---|---|
| Unit Price with VAT: | 0,28778 € |

