
ST25TB04K-AC6G6 | |
|---|---|
DigiKey Part Number | ST25TB04K-AC6G6-ND |
Manufacturer | |
Manufacturer Product Number | ST25TB04K-AC6G6 |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 Die |
Datasheet | Datasheet |
Category | Standards ISO 14443 |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Die |
Part Status Active | Supplier Device Package Wafer |
Type RFID Transponder | Base Product Number |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.303 | 0,18644 € | 802,25 € |
| Unit Price without VAT: | 0,18644 € |
|---|---|
| Unit Price with VAT: | 0,22186 € |

