
ST25TA64K-AB6B3 | |
|---|---|
DigiKey Part Number | ST25TA64K-AB6B3-ND |
Manufacturer | |
Manufacturer Product Number | ST25TA64K-AB6B3 |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 Die |
Datasheet | Datasheet |
Category | Standards ISO 14443 |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Die |
Part Status Obsolete | Supplier Device Package Wafer |
Type RFID Transponder | Base Product Number |
Frequency 13.56MHz |

