
ST25TA512B-AC6F5 | |
|---|---|
DigiKey Part Number | ST25TA512B-AC6F5-ND |
Manufacturer | |
Manufacturer Product Number | ST25TA512B-AC6F5 |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC 1.65V ~ 5.5V Die |
Datasheet | Datasheet |
Category | Standards ISO 14443, NFC |
Manufacturer STMicroelectronics | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case Die |
Type RFID Transponder | Supplier Device Package Wafer |
Frequency 13.56MHz | Base Product Number |

