
ST25TA02KB-AC6G5 | |
|---|---|
DigiKey Part Number | ST25TA02KB-AC6G5-ND |
Manufacturer | |
Manufacturer Product Number | ST25TA02KB-AC6G5 |
Description | IC RFID TRANSP 13.56MHZ WAFER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC 1.65V ~ 5.5V Die |
Datasheet | Datasheet |
Category | Standards ISO 14443, NFC |
Manufacturer STMicroelectronics | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Transponder | Supplier Device Package Wafer |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.904 | 0,13724 € | 810,26 € |
| Unit Price without VAT: | 0,13724 € |
|---|---|
| Unit Price with VAT: | 0,16332 € |

