
ST25R3917B-AQWT | |
|---|---|
DigiKey Part Number | 497-ST25R3917B-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3917B-AQWTCT-ND - Cut Tape (CT) 497-ST25R3917B-AQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3917B-AQWT |
Description | IC RFID READER 13.56MHZ 32VFQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3917B-AQWT Models |
Category | Interface I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type RFID Reader/Transponder | Package / Case 32-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 32-VFQFPN (5x5) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,52400 € | 45,24 € |
| 25 | 4,28080 € | 107,02 € |
| 100 | 3,94620 € | 394,62 € |
| 250 | 3,74568 € | 936,42 € |
| 500 | 3,60406 € | 1.802,03 € |
| 1.000 | 3,47068 € | 3.470,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,19342 € | 12.773,68 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |


