
ST25R3917-AQET | |
|---|---|
DigiKey Part Number | 497-ST25R3917-AQET-ND |
Manufacturer | |
Manufacturer Product Number | ST25R3917-AQET |
Description | MEMORY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.6V ~ 5.5V 32-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3917-AQET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | |
Interface | I2C, SPI | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,89654 € | 11.586,16 € |
| Unit Price without VAT: | 2,89654 € |
|---|---|
| Unit Price with VAT: | 3,44688 € |

