
ST25R3916-BWLT | |
|---|---|
DigiKey Part Number | 497-ST25R3916-BWLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST25R3916-BWLT |
Description | IC RFID READER 13.56MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 36-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3916-BWLT Models |
Category | Interface I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-UFBGA, WLCSP |
Type RFID Reader/Transponder | Supplier Device Package 36-WLCSP (3.21x3.2) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,37355 € | 16.867,75 € |
| Unit Price without VAT: | 3,37355 € |
|---|---|
| Unit Price with VAT: | 4,01452 € |

