


ST25R3915-AQFT | |
|---|---|
DigiKey Part Number | 497-17182-2-ND - Tape & Reel (TR) 497-17182-1-ND - Cut Tape (CT) 497-17182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3915-AQFT |
Description | IC RFID READER 13.56MHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3915-AQFT Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 32-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 32-QFN (5x5) |
Standards ISO 14443 | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,59200 € | 45,92 € |
| 25 | 4,34480 € | 108,62 € |
| 100 | 4,00520 € | 400,52 € |
| 250 | 3,80180 € | 950,45 € |
| 500 | 3,65820 € | 1.829,10 € |
| 1.000 | 3,52290 € | 3.522,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,27550 € | 13.102,00 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |

