


ST25R3912-AWLT | |
|---|---|
DigiKey Part Number | 497-ST25R3912-AWLTTR-ND - Tape & Reel (TR) 497-ST25R3912-AWLTCT-ND - Cut Tape (CT) 497-ST25R3912-AWLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3912-AWLT |
Description | IC RFID READER 13.56MHZ 30WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC SPI 2.4V ~ 5.5V 30-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3912-AWLT Models |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 30-WFBGA, WLCSP |
Type RFID Reader | Supplier Device Package 30-WLCSP (3.07x2.87) |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,62900 € | 36,29 € |
| 25 | 3,43200 € | 85,80 € |
| 100 | 3,16110 € | 316,11 € |
| 250 | 2,99888 € | 749,72 € |
| 500 | 2,88426 € | 1.442,13 € |
| 1.000 | 2,77627 € | 2.776,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,58586 € | 10.343,44 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

