
ST25R3911B-ASWB | |
|---|---|
DigiKey Part Number | ST25R3911B-ASWB-ND |
Manufacturer | |
Manufacturer Product Number | ST25R3911B-ASWB |
Description | NFC / HF RFID READER IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC SPI 2.4V ~ 5.5V Die |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Type RFID Reader | Supplier Device Package Wafer |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 3,18407 € | 735,52 € |
| Unit Price without VAT: | 3,18407 € |
|---|---|
| Unit Price with VAT: | 3,78904 € |

