ST25R3911-BQFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.712
Unit Price: 4,56000 €
Datasheet
RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25R3911-BQFT

DigiKey Part Number
ST25R3911-BQFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST25R3911-BQFT
Description
IC RFID READER 13.56MHZ 32QFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Category
Interface
SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-VFQFN Exposed Pad
Type
RFID Reader
Supplier Device Package
32-QFN (5x5)
Frequency
13.56MHz
Base Product Number
Standards
FeliCa, ISO 14443, MIFARE, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ST25R3911B-AQFTSTMicroelectronics1.712497-17138-1-ND4,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes