ST25R3910-BQFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 11.736
Unit Price: 8,39000 €
Datasheet
RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 3.6V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 3.6V 32-VFQFN Exposed Pad
ST Microelectronics X-NUCLEO-NFC06A1 | Digi-Key Daily

ST25R3910-BQFT

DigiKey Part Number
497-17545-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST25R3910-BQFT
Description
IC RFID READER 13.56MHZ 32QFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, NFC SPI 2.4V ~ 3.6V 32-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Category
Interface
SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.4V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-VFQFN Exposed Pad
Type
RFID Reader
Supplier Device Package
32-QFN (5x5)
Frequency
13.56MHz
Base Product Number
Standards
ISO 14443, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN5120A0HN1/C2,118NXP USA Inc.11.736568-13227-1-ND8,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types