RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST25DV16KC-JF8D3

DigiKey Part Number
497-ST25DV16KC-JF8D3TR-ND - Tape & Reel (TR)
497-ST25DV16KC-JF8D3CT-ND - Cut Tape (CT)
497-ST25DV16KC-JF8D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST25DV16KC-JF8D3
Description
DYNAMIC NFC/RFID TAG IC WITH 16-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ST25DV16KC-JF8D3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, NFC
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFDFN Exposed Pad
Supplier Device Package
12-UFDFPN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,12100 €11,21 €
251,05840 €26,46 €
1000,97130 €97,13 €
2500,91900 €229,75 €
5000,88202 €441,01 €
1.0000,84714 €847,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,71679 €3.583,95 €
10.0000,69014 €6.901,40 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €