
ST25DV16KC-JF6D3 | |
|---|---|
DigiKey Part Number | 497-ST25DV16KC-JF6D3TR-ND - Tape & Reel (TR) 497-ST25DV16KC-JF6D3CT-ND - Cut Tape (CT) 497-ST25DV16KC-JF6D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV16KC-JF6D3 |
Description | DYNAMIC NFC/RFID TAG IC WITH 16- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV16KC-JF6D3 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Transponder | Package / Case 12-UFDFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 12-UFDFPN (3x3) |
Standards ISO 15693, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 1,00240 € | 25,06 € |
| 100 | 0,91970 € | 91,97 € |
| 250 | 0,87004 € | 217,51 € |
| 500 | 0,83490 € | 417,45 € |
| 1.000 | 0,80178 € | 801,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69407 € | 3.470,35 € |
| 10.000 | 0,66821 € | 6.682,10 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

