


ST25DV16K-IER6S3 | |
|---|---|
DigiKey Part Number | 497-17125-2-ND - Tape & Reel (TR) 497-17125-1-ND - Cut Tape (CT) 497-17125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV16K-IER6S3 |
Description | IC RFID TRANSP 13.56MHZ 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV16K-IER6S3 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type RFID Transponder | Supplier Device Package 8-SOIC |
Frequency 13.56MHz | Base Product Number |
Standards ISO 15693 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,88880 € | 22,22 € |
| 50 | 0,86980 € | 43,49 € |
| 100 | 0,85030 € | 85,03 € |
| 250 | 0,82452 € | 206,13 € |
| 500 | 0,80506 € | 402,53 € |
| 1.000 | 0,78565 € | 785,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,76022 € | 1.900,55 € |
| 5.000 | 0,74122 € | 3.706,10 € |
| 7.500 | 0,73024 € | 5.476,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



