
ST25DV04KC-IE8T3 | |
|---|---|
DigiKey Part Number | 497-ST25DV04KC-IE8T3-ND |
Manufacturer | |
Manufacturer Product Number | ST25DV04KC-IE8T3 |
Description | MEMORY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, NFC I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04KC-IE8T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, NFC | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,77000 € | 19,25 € |
| 100 | 0,70600 € | 70,60 € |
| 250 | 0,66752 € | 166,88 € |
| 500 | 0,64028 € | 320,14 € |
| 4.000 | 0,56750 € | 2.270,00 € |
| 8.000 | 0,54597 € | 4.367,76 € |
| 12.000 | 0,53395 € | 6.407,40 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

