


ST25DV04K-IER6T3 | |
|---|---|
DigiKey Part Number | 497-17124-2-ND - Tape & Reel (TR) 497-17124-1-ND - Cut Tape (CT) 497-17124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25DV04K-IER6T3 |
Description | IC RFID TRANSP 13.56MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693 I2C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ST25DV04K-IER6T3 Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.8V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type RFID Transponder | Supplier Device Package 8-TSSOP |
Frequency 13.56MHz | Base Product Number |
Standards ISO 15693 |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,68360 € | 17,09 € |
| 50 | 0,66900 € | 33,45 € |
| 100 | 0,65430 € | 65,43 € |
| 250 | 0,63480 € | 158,70 € |
| 500 | 0,61994 € | 309,97 € |
| 1.000 | 0,60513 € | 605,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57580 € | 2.303,20 € |
| 8.000 | 0,56137 € | 4.490,96 € |
| 12.000 | 0,55304 € | 6.636,48 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |




